Part Details for CLF121822R5%50PPM/KKS by Microtech GmbH Electronic
Overview of CLF121822R5%50PPM/KKS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLF121822R5%50PPM/KKS
CLF121822R5%50PPM/KKS CAD Models
CLF121822R5%50PPM/KKS Part Data Attributes
|
CLF121822R5%50PPM/KKS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CLF121822R5%50PPM/KKS
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 5% +/-Tol, 50ppm/Cel, 1218,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.75 mm | |
Package Length | 3.3 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CLF121822R5%50PPM/KKS
This table gives cross-reference parts and alternative options found for CLF121822R5%50PPM/KKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLF121822R5%50PPM/KKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQA121822R+/-5%50PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 1218, CHIP | Microtech GmbH Electronic | CLF121822R5%50PPM/KKS vs AQA121822R+/-5%50PPM/KNB16 |
CLI121822R5%50PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 5% +/-Tol, 50ppm/Cel, 1218, | Microtech GmbH Electronic | CLF121822R5%50PPM/KKS vs CLI121822R5%50PPM/KNB16 |
CLF121822R5%50PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 5% +/-Tol, 50ppm/Cel, 1218, | Microtech GmbH Electronic | CLF121822R5%50PPM/KKS vs CLF121822R5%50PPM/KKB16 |
CLF121822R5%50PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 5% +/-Tol, 50ppm/Cel, 1218, | Microtech GmbH Electronic | CLF121822R5%50PPM/KKS vs CLF121822R5%50PPM/KKB4 |
CLI121822R5%50PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 5% +/-Tol, 50ppm/Cel, 1218, | Microtech GmbH Electronic | CLF121822R5%50PPM/KKS vs CLI121822R5%50PPM/KNB4 |