Datasheets
CLF1218147R1%100PPM/KKB4 by: Microtech GmbH Electronic

Fixed Resistor, Metal Glaze/thick Film, 1W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218,

Part Details for CLF1218147R1%100PPM/KKB4 by Microtech GmbH Electronic

Overview of CLF1218147R1%100PPM/KKB4 by Microtech GmbH Electronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for CLF1218147R1%100PPM/KKB4

CLF1218147R1%100PPM/KKB4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CLF1218147R1%100PPM/KKB4 Part Data Attributes

CLF1218147R1%100PPM/KKB4 Microtech GmbH Electronic
Buy Now Datasheet
Compare Parts:
CLF1218147R1%100PPM/KKB4 Microtech GmbH Electronic Fixed Resistor, Metal Glaze/thick Film, 1W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.75 mm
Package Length 3.3 mm
Package Style SMT
Package Width 4.8 mm
Packing Method TR, BLISTER, 7 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 147 Ω
Resistor Type FIXED RESISTOR
Size Code 1218
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for CLF1218147R1%100PPM/KKB4

This table gives cross-reference parts and alternative options found for CLF1218147R1%100PPM/KKB4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLF1218147R1%100PPM/KKB4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CLF1218147R1%100PPM/KKB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1319, Microtech GmbH Electronic CLF1218147R1%100PPM/KKB4 vs CLF1218147R1%100PPM/KKB
CLF1218147R1%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 1W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, Microtech GmbH Electronic CLF1218147R1%100PPM/KKB4 vs CLF1218147R1%100PPM/KKS
CLF1218147R1%100PPM/KKB16 Fixed Resistor, Metal Glaze/thick Film, 1W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, Microtech GmbH Electronic CLF1218147R1%100PPM/KKB4 vs CLF1218147R1%100PPM/KKB16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLF1218147R1%100PPM/KKB4 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLF1218147R1%100PPM/KKB4 by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of CLF1218147R1%100PPM/KKB4 would you like to use for your alert(s)?
  • Please alert me when CLF1218147R1%100PPM/KKB4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLF1218147R1%100PPM/KKB4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLF1218147R1%100PPM/KKB4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLF1218147R1%100PPM/KKB4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLF1218147R1%100PPM/KKB4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLF1218147R1%100PPM/KKB4 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: