Part Details for CLF121811R31%100PPM/KNS by Microtech GmbH Electronic
Overview of CLF121811R31%100PPM/KNS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for CLF121811R31%100PPM/KNS
CLF121811R31%100PPM/KNS CAD Models
CLF121811R31%100PPM/KNS Part Data Attributes
|
CLF121811R31%100PPM/KNS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CLF121811R31%100PPM/KNS
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 1W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.625 mm | |
Package Length | 3.15 mm | |
Package Style | SMT | |
Package Width | 4.65 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 11.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CLF | |
Size Code | 1218 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CLF121811R31%100PPM/KNS
This table gives cross-reference parts and alternative options found for CLF121811R31%100PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLF121811R31%100PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1218F11R3E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | CLF121811R31%100PPM/KNS vs CR1218F11R3E04 |
RMC-2811R3FK | RES,SMT,NON-SPECIFIED,11.3 OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | CLF121811R31%100PPM/KNS vs RMC-2811R3FK |
WR18X11R3FTL | Fixed Resistor, 1W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CLF121811R31%100PPM/KNS vs WR18X11R3FTL |
WK73R2JTTE11R3F | Fixed Resistor, 1W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | KOA Speer Electronics Inc | CLF121811R31%100PPM/KNS vs WK73R2JTTE11R3F |
WK73R2JRTTE11R3F | Fixed Resistor, 1W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | KOA Speer Electronics Inc | CLF121811R31%100PPM/KNS vs WK73R2JRTTE11R3F |
232273521139 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | CLF121811R31%100PPM/KNS vs 232273521139 |
MR18X11R3FGL | Fixed Resistor, 1W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CLF121811R31%100PPM/KNS vs MR18X11R3FGL |
232273571139L | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CLF121811R31%100PPM/KNS vs 232273571139L |
RC1218FK-0711R3L | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | CLF121811R31%100PPM/KNS vs RC1218FK-0711R3L |
9C12181W11R3FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | YAGEO Corporation | CLF121811R31%100PPM/KNS vs 9C12181W11R3FKPF5 |