Part Details for CLF121810R1%100PPM/KNB8 by Microtech GmbH Electronic
Overview of CLF121810R1%100PPM/KNB8 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLF121810R1%100PPM/KNB8
CLF121810R1%100PPM/KNB8 CAD Models
CLF121810R1%100PPM/KNB8 Part Data Attributes
|
CLF121810R1%100PPM/KNB8
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CLF121810R1%100PPM/KNB8
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.625 mm | |
Package Length | 3.15 mm | |
Package Style | SMT | |
Package Width | 4.65 mm | |
Packing Method | Blister Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CLF | |
Size Code | 1218 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CLF121810R1%100PPM/KNB8
This table gives cross-reference parts and alternative options found for CLF121810R1%100PPM/KNB8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLF121810R1%100PPM/KNB8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA121810R0FKEKLS | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Vishay Intertechnologies | CLF121810R1%100PPM/KNB8 vs RCA121810R0FKEKLS |
MR18X10R0FGL | Fixed Resistor, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CLF121810R1%100PPM/KNB8 vs MR18X10R0FGL |
MR18X10R0FTL | Fixed Resistor, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CLF121810R1%100PPM/KNB8 vs MR18X10R0FTL |
RMC-2810R0FK | RES,SMT,NON-SPECIFIED,10 OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | CLF121810R1%100PPM/KNB8 vs RMC-2810R0FK |
CLF121810R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | CLF121810R1%100PPM/KNB8 vs CLF121810R1%100PPM/KNS |
SR1218FK-0710RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | CLF121810R1%100PPM/KNB8 vs SR1218FK-0710RL |
RMC-2810R0FB | RES,SMT,NON-SPECIFIED,10 OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | CLF121810R1%100PPM/KNB8 vs RMC-2810R0FB |
RMCW1218FT10R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | SEI Stackpole Electronics Inc | CLF121810R1%100PPM/KNB8 vs RMCW1218FT10R0 |
CR1218F10RD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | CLF121810R1%100PPM/KNB8 vs CR1218F10RD50 |
232273521009 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | CLF121810R1%100PPM/KNB8 vs 232273521009 |