Datasheets
CLF121810M1100NB16 by: Microtech GmbH Electronic

Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT

Part Details for CLF121810M1100NB16 by Microtech GmbH Electronic

Overview of CLF121810M1100NB16 by Microtech GmbH Electronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for CLF121810M1100NB16

CLF121810M1100NB16 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CLF121810M1100NB16 Part Data Attributes

CLF121810M1100NB16 Microtech GmbH Electronic
Buy Now Datasheet
Compare Parts:
CLF121810M1100NB16 Microtech GmbH Electronic Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, BLISTER, 13 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 10000000 Ω
Resistor Type FIXED RESISTOR
Size Code 1218
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for CLF121810M1100NB16

This table gives cross-reference parts and alternative options found for CLF121810M1100NB16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLF121810M1100NB16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CLFS121810M1100KB16 Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT Microtech GmbH Electronic CLF121810M1100NB16 vs CLFS121810M1100KB16
CLFK121810M1100KB16 Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT Microtech GmbH Electronic CLF121810M1100NB16 vs CLFK121810M1100KB16
CLF121810M1100NB8 Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT Microtech GmbH Electronic CLF121810M1100NB16 vs CLF121810M1100NB8
CLFS121810M1100NS Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT Microtech GmbH Electronic CLF121810M1100NB16 vs CLFS121810M1100NS
CLF121810M1100KB4 Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT Microtech GmbH Electronic CLF121810M1100NB16 vs CLF121810M1100KB4
CLFN121810M1100NB8 Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT Microtech GmbH Electronic CLF121810M1100NB16 vs CLFN121810M1100NB8
CLFN121810M1100NB4 Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT Microtech GmbH Electronic CLF121810M1100NB16 vs CLFN121810M1100NB4
CLFS121810M1100NB4 Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT Microtech GmbH Electronic CLF121810M1100NB16 vs CLFS121810M1100NB4
CLF121810M1100KB16 Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT Microtech GmbH Electronic CLF121810M1100NB16 vs CLF121810M1100KB16
CLFK121810M1100NB8 Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT Microtech GmbH Electronic CLF121810M1100NB16 vs CLFK121810M1100NB8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLF121810M1100NB16 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLF121810M1100NB16 by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of CLF121810M1100NB16 would you like to use for your alert(s)?
  • Please alert me when CLF121810M1100NB16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLF121810M1100NB16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLF121810M1100NB16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLF121810M1100NB16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLF121810M1100NB16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLF121810M1100NB16 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: