Part Details for CLF121080K60.5%100PPM/KKB16 by Microtech GmbH Electronic
Overview of CLF121080K60.5%100PPM/KKB16 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for CLF121080K60.5%100PPM/KKB16
CLF121080K60.5%100PPM/KKB16 CAD Models
CLF121080K60.5%100PPM/KKB16 Part Data Attributes
|
CLF121080K60.5%100PPM/KKB16
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CLF121080K60.5%100PPM/KKB16
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 80600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.625 mm | |
Package Length | 3.15 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Blister Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 80600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CLF | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CLF121080K60.5%100PPM/KKB16
This table gives cross-reference parts and alternative options found for CLF121080K60.5%100PPM/KKB16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLF121080K60.5%100PPM/KKB16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210-2W-8062DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 80600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CLF121080K60.5%100PPM/KKB16 vs CR1210-2W-8062DSNT-13 |
RK73H2ETBK8062D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 80600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CLF121080K60.5%100PPM/KKB16 vs RK73H2ETBK8062D |
RC1210DR-1380K6L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 80600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CLF121080K60.5%100PPM/KKB16 vs RC1210DR-1380K6L |
CRCW1210-P10080K60.5%ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 80600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CLF121080K60.5%100PPM/KKB16 vs CRCW1210-P10080K60.5%ET1E3 |
CR1210-2W-8062DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 80600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CLF121080K60.5%100PPM/KKB16 vs CR1210-2W-8062DT-13 |
ERJU14D8062U | Fixed Resistor, | Panasonic Electronic Components | CLF121080K60.5%100PPM/KKB16 vs ERJU14D8062U |
RTT128062DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 80600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CLF121080K60.5%100PPM/KKB16 vs RTT128062DP2 |
CR1210-2W-8062DT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 80600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CLF121080K60.5%100PPM/KKB16 vs CR1210-2W-8062DT |
RK73H2ERTBK8062D | RES,SMT,THICK FILM,80.6K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | CLF121080K60.5%100PPM/KKB16 vs RK73H2ERTBK8062D |
SR1210DR-0780K6L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 80600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CLF121080K60.5%100PPM/KKB16 vs SR1210DR-0780K6L |