Part Details for CLF1210511K1%100PPM/KNB4 by Microtech GmbH Electronic
Overview of CLF1210511K1%100PPM/KNB4 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLF1210511K1%100PPM/KNB4
CLF1210511K1%100PPM/KNB4 CAD Models
CLF1210511K1%100PPM/KNB4 Part Data Attributes
|
CLF1210511K1%100PPM/KNB4
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CLF1210511K1%100PPM/KNB4
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.625 mm | |
Package Length | 3.15 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 511000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CLF | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CLF1210511K1%100PPM/KNB4
This table gives cross-reference parts and alternative options found for CLF1210511K1%100PPM/KNB4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLF1210511K1%100PPM/KNB4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR10X5113FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CLF1210511K1%100PPM/KNB4 vs MR10X5113FQL |
RM14F5113CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CLF1210511K1%100PPM/KNB4 vs RM14F5113CT |
1210U2F5113T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CLF1210511K1%100PPM/KNB4 vs 1210U2F5113T5E |
ERJP14F5113U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CLF1210511K1%100PPM/KNB4 vs ERJP14F5113U |
AF1210FR-13511KL | Fixed Resistor, 0.5W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | YAGEO Corporation | CLF1210511K1%100PPM/KNB4 vs AF1210FR-13511KL |
RK73H2ERTTD5113F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CLF1210511K1%100PPM/KNB4 vs RK73H2ERTTD5113F |
RMEF1210FT511K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CLF1210511K1%100PPM/KNB4 vs RMEF1210FT511K |
CR045113F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CLF1210511K1%100PPM/KNB4 vs CR045113F |
WF10P5113FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CLF1210511K1%100PPM/KNB4 vs WF10P5113FTL |
RMC1/4K5113FTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 511000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | CLF1210511K1%100PPM/KNB4 vs RMC1/4K5113FTE |