There are no models available for this part yet.
Overview of CLF121035R71%100PPM/KNB16 by Microtech GmbH Electronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for CLF121035R71%100PPM/KNB16 by Microtech GmbH Electronic
Part Data Attributes for CLF121035R71%100PPM/KNB16 by Microtech GmbH Electronic
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROTECH GMBH ELECTRONIC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.625 mm
|
Package Length
|
3.15 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
Blister Pack
|
Rated Power Dissipation (P)
|
0.5 W
|
Resistance
|
35.7 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
CLF
|
Size Code
|
1210
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for CLF121035R71%100PPM/KNB16
This table gives cross-reference parts and alternative options found for CLF121035R71%100PPM/KNB16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLF121035R71%100PPM/KNB16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS1210AFX-35R7ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | CLF121035R71%100PPM/KNB16 vs CRS1210AFX-35R7ELF |
MR10X35R7FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CLF121035R71%100PPM/KNB16 vs MR10X35R7FBL |
RTT1235R7FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CLF121035R71%100PPM/KNB16 vs RTT1235R7FP2 |
SR1210FR-1335R7L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CLF121035R71%100PPM/KNB16 vs SR1210FR-1335R7L |
WR10X35R7FDLV | Fixed Resistor, 0.5W, 35.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | CLF121035R71%100PPM/KNB16 vs WR10X35R7FDLV |
CLF121035R71%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CLF121035R71%100PPM/KNB16 vs CLF121035R71%100PPM/KNS |
CR3535R7FB | RESISTOR, 0.25W, 1%, 100ppm, 35.7ohm, SURFACE MOUNT, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CLF121035R71%100PPM/KNB16 vs CR3535R7FB |
RK73H2ERTTE35R7F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CLF121035R71%100PPM/KNB16 vs RK73H2ERTTE35R7F |
RMSW35K35R7FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CLF121035R71%100PPM/KNB16 vs RMSW35K35R7FB |
MR10X35R7FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CLF121035R71%100PPM/KNB16 vs MR10X35R7FQL |