Part Details for CLF1210357R1%100PPM/KNS by Microtech GmbH Electronic
Overview of CLF1210357R1%100PPM/KNS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLF1210357R1%100PPM/KNS
CLF1210357R1%100PPM/KNS CAD Models
CLF1210357R1%100PPM/KNS Part Data Attributes
|
CLF1210357R1%100PPM/KNS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CLF1210357R1%100PPM/KNS
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 357ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.625 mm | |
Package Length | 3.15 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 357 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CLF | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CLF1210357R1%100PPM/KNS
This table gives cross-reference parts and alternative options found for CLF1210357R1%100PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLF1210357R1%100PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCW25F3570TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 357ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | CLF1210357R1%100PPM/KNS vs NRCW25F3570TRF |
RTT123570FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 357ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CLF1210357R1%100PPM/KNS vs RTT123570FP3 |
CR35-3570FB | Fixed Resistor, 0.5W, 357ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CLF1210357R1%100PPM/KNS vs CR35-3570FB |
RMEF1210FT357R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 357ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CLF1210357R1%100PPM/KNS vs RMEF1210FT357R |
MR10X3570FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 357ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CLF1210357R1%100PPM/KNS vs MR10X3570FTL |
RMNW35K3570FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 357ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CLF1210357R1%100PPM/KNS vs RMNW35K3570FTP |
RPC1210FT357R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 357ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CLF1210357R1%100PPM/KNS vs RPC1210FT357R |
RTT123570FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 357ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CLF1210357R1%100PPM/KNS vs RTT123570FP4 |
CRGCQ1210F357R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 357ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | CLF1210357R1%100PPM/KNS vs CRGCQ1210F357R |
RK73H2EXTED3570F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 357ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CLF1210357R1%100PPM/KNS vs RK73H2EXTED3570F |