Part Details for CLF121034K1%100PPM/KNB8 by Microtech GmbH Electronic
Overview of CLF121034K1%100PPM/KNB8 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLF121034K1%100PPM/KNB8
CLF121034K1%100PPM/KNB8 CAD Models
CLF121034K1%100PPM/KNB8 Part Data Attributes
|
CLF121034K1%100PPM/KNB8
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CLF121034K1%100PPM/KNB8
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.625 mm | |
Package Length | 3.15 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Blister Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 34000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CLF | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CLF121034K1%100PPM/KNB8
This table gives cross-reference parts and alternative options found for CLF121034K1%100PPM/KNB8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLF121034K1%100PPM/KNB8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR043402F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CLF121034K1%100PPM/KNB8 vs CR043402F |
RMNW35K3402FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CLF121034K1%100PPM/KNB8 vs RMNW35K3402FB |
RK73H2ETBK3402F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CLF121034K1%100PPM/KNB8 vs RK73H2ETBK3402F |
RMEF1210FT34K0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CLF121034K1%100PPM/KNB8 vs RMEF1210FT34K0 |
RMC-203402FR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | CLF121034K1%100PPM/KNB8 vs RMC-203402FR |
ESR25JZPF3402 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | CLF121034K1%100PPM/KNB8 vs ESR25JZPF3402 |
WF10P3402FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CLF121034K1%100PPM/KNB8 vs WF10P3402FTL |
RK73H2ETTE3402F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CLF121034K1%100PPM/KNB8 vs RK73H2ETTE3402F |
RC1210FR-1034KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CLF121034K1%100PPM/KNB8 vs RC1210FR-1034KL |
CRS1210-2W-3402FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | CLF121034K1%100PPM/KNB8 vs CRS1210-2W-3402FT |