Datasheets
CLF12101M65%100PPM/KNB4 by: Microtech GmbH Electronic

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210,

Part Details for CLF12101M65%100PPM/KNB4 by Microtech GmbH Electronic

Overview of CLF12101M65%100PPM/KNB4 by Microtech GmbH Electronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
REF2925AIDBZTG4 Texas Instruments 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125
REF2912AIDBZR Texas Instruments 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125
REF2925AIDBZT Texas Instruments 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125

Part Details for CLF12101M65%100PPM/KNB4

CLF12101M65%100PPM/KNB4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CLF12101M65%100PPM/KNB4 Part Data Attributes

CLF12101M65%100PPM/KNB4 Microtech GmbH Electronic
Buy Now Datasheet
Compare Parts:
CLF12101M65%100PPM/KNB4 Microtech GmbH Electronic Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.625 mm
Package Length 3.15 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR, Blister Plastic, 7 Inch
Rated Power Dissipation (P) 0.5 W
Resistance 1600000 Ω
Resistor Type FIXED RESISTOR
Series CLF
Size Code 1210
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5%
Working Voltage 200 V

Alternate Parts for CLF12101M65%100PPM/KNB4

This table gives cross-reference parts and alternative options found for CLF12101M65%100PPM/KNB4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLF12101M65%100PPM/KNB4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
AF1210JR-131M6L YAGEO Corporation Check for Price Fixed Resistor, 0.5W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP CLF12101M65%100PPM/KNB4 vs AF1210JR-131M6L
SWR13JTEU1604 Viking Tech Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP CLF12101M65%100PPM/KNB4 vs SWR13JTEU1604
NQ07W2J0165T5E Royal Electronic Factory (Thailand) Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP CLF12101M65%100PPM/KNB4 vs NQ07W2J0165T5E
RM14J165CT Cal-Chip Electronics Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT CLF12101M65%100PPM/KNB4 vs RM14J165CT
PWR13JTEU1604 Viking Tech Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP CLF12101M65%100PPM/KNB4 vs PWR13JTEU1604
AC1210JR-131M6L YAGEO Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT CLF12101M65%100PPM/KNB4 vs AC1210JR-131M6L
RMCF1210JT1M60 SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP CLF12101M65%100PPM/KNB4 vs RMCF1210JT1M60
BCTS001210-1604JTP Chilisin Electronics Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP CLF12101M65%100PPM/KNB4 vs BCTS001210-1604JTP
1210U2J0165T5E Royal Electronic Factory (Thailand) Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP CLF12101M65%100PPM/KNB4 vs 1210U2J0165T5E
RTT12165JP4 Ralec Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, CLF12101M65%100PPM/KNB4 vs RTT12165JP4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLF12101M65%100PPM/KNB4 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLF12101M65%100PPM/KNB4 by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of CLF12101M65%100PPM/KNB4 would you like to use for your alert(s)?
  • Please alert me when CLF12101M65%100PPM/KNB4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLF12101M65%100PPM/KNB4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLF12101M65%100PPM/KNB4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLF12101M65%100PPM/KNB4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLF12101M65%100PPM/KNB4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLF12101M65%100PPM/KNB4 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: