CLF12101K331%100PPM/KKB8
Microtech GmbH Electronic
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210,

Overview of CLF12101K331%100PPM/KKB8 by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for CLF12101K331%100PPM/KKB8 by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CLF12101K331%100PPM/KKB8 by Microtech GmbH Electronic

CLF12101K331%100PPM/KKB8
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.625 mm
Package Length
3.15 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
Blister Pack
Rated Power Dissipation (P)
0.5 W
Resistance
1330 Ω
Resistor Type
FIXED RESISTOR
Series
CLF
Size Code
1210
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CLF12101K331%100PPM/KKB8
    Microtech GmbH Electronic
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210,
    VS

Alternate Parts for CLF12101K331%100PPM/KKB8

This table gives cross-reference parts and alternative options found for CLF12101K331%100PPM/KKB8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLF12101K331%100PPM/KKB8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2ETTDD1331F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CLF12101K331%100PPM/KKB8 vs RK73H2ETTDD1331F
AC1210FR-131K33L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CLF12101K331%100PPM/KKB8 vs AC1210FR-131K33L
RM14F1331CT Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Cal-Chip Electronics CLF12101K331%100PPM/KKB8 vs RM14F1331CT
ERJS14F1331U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Panasonic Electronic Components CLF12101K331%100PPM/KKB8 vs ERJS14F1331U
RK73H2ETTE1331F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CLF12101K331%100PPM/KKB8 vs RK73H2ETTE1331F
ESR25JZPF1331 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, ROHM Semiconductor CLF12101K331%100PPM/KKB8 vs ESR25JZPF1331
CRS1210AFX-1331ELF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Bourns Inc CLF12101K331%100PPM/KKB8 vs CRS1210AFX-1331ELF
RC1210FR-101K33L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP YAGEO Corporation CLF12101K331%100PPM/KKB8 vs RC1210FR-101K33L
CR041331F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation CLF12101K331%100PPM/KKB8 vs CR041331F
CLF12101K331%100PPM/KNB8 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1330ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic CLF12101K331%100PPM/KKB8 vs CLF12101K331%100PPM/KNB8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLF12101K331%100PPM/KKB8 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLF12101K331%100PPM/KKB8 by Microtech GmbH Electronic

  • Please alert me when CLF12101K331%100PPM/KKB8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLF12101K331%100PPM/KKB8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLF12101K331%100PPM/KKB8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLF12101K331%100PPM/KKB8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLF12101K331%100PPM/KKB8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLF12101K331%100PPM/KKB8 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: