Part Details for CLF121014K30.5%100PPM/KNS by Microtech GmbH Electronic
Overview of CLF121014K30.5%100PPM/KNS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLF121014K30.5%100PPM/KNS
CLF121014K30.5%100PPM/KNS CAD Models
CLF121014K30.5%100PPM/KNS Part Data Attributes
|
CLF121014K30.5%100PPM/KNS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CLF121014K30.5%100PPM/KNS
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.625 mm | |
Package Length | 3.15 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 14300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CLF | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CLF121014K30.5%100PPM/KNS
This table gives cross-reference parts and alternative options found for CLF121014K30.5%100PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLF121014K30.5%100PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETTE1432D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CLF121014K30.5%100PPM/KNS vs RK73H2ETTE1432D |
RK73H2ETTD1432D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CLF121014K30.5%100PPM/KNS vs RK73H2ETTD1432D |
CR1210-2W-1432DPT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CLF121014K30.5%100PPM/KNS vs CR1210-2W-1432DPT |
CR1210-2W-1432DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CLF121014K30.5%100PPM/KNS vs CR1210-2W-1432DSNT-13 |
RK73H2ERTBK1432D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 14300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CLF121014K30.5%100PPM/KNS vs RK73H2ERTBK1432D |
RK73H2ERTTD1432D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CLF121014K30.5%100PPM/KNS vs RK73H2ERTTD1432D |
RC1210DR-1014K3L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CLF121014K30.5%100PPM/KNS vs RC1210DR-1014K3L |
PWR14D1432TEU | Fixed Resistor, 0.5W, 14300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CLF121014K30.5%100PPM/KNS vs PWR14D1432TEU |
ERJS14D1432U | Fixed Resistor, | Panasonic Electronic Components | CLF121014K30.5%100PPM/KNS vs ERJS14D1432U |
CLF121014K30.5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CLF121014K30.5%100PPM/KNS vs CLF121014K30.5%100PPM/KNB8 |