Part Details for CLF121013K31%100PPM/KKB4 by Microtech GmbH Electronic
Overview of CLF121013K31%100PPM/KKB4 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLF121013K31%100PPM/KKB4
CLF121013K31%100PPM/KKB4 CAD Models
CLF121013K31%100PPM/KKB4 Part Data Attributes
|
CLF121013K31%100PPM/KKB4
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CLF121013K31%100PPM/KKB4
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.625 mm | |
Package Length | 3.15 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 13300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CLF | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CLF121013K31%100PPM/KKB4
This table gives cross-reference parts and alternative options found for CLF121013K31%100PPM/KKB4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLF121013K31%100PPM/KKB4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETBK1332F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CLF121013K31%100PPM/KKB4 vs RK73H2ETBK1332F |
RK73H2EGBK1332F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CLF121013K31%100PPM/KKB4 vs RK73H2EGBK1332F |
CLF121013K31%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CLF121013K31%100PPM/KKB4 vs CLF121013K31%100PPM/KNB4 |
RMC1/4K1332FTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | CLF121013K31%100PPM/KKB4 vs RMC1/4K1332FTE |
SR1210FR-1313K3L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CLF121013K31%100PPM/KKB4 vs SR1210FR-1313K3L |
CRM1210AFX-1332ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | CLF121013K31%100PPM/KKB4 vs CRM1210AFX-1332ELF |
SR1210FR-0713K3L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CLF121013K31%100PPM/KKB4 vs SR1210FR-0713K3L |
RC1210FR-1313K3L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CLF121013K31%100PPM/KKB4 vs RC1210FR-1313K3L |
RK73H2ELTDD1332F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CLF121013K31%100PPM/KKB4 vs RK73H2ELTDD1332F |
AC1210FR-0713K3L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CLF121013K31%100PPM/KKB4 vs AC1210FR-0713K3L |