Part Details for CLF121012R40.5%100PPM/KKB4 by Microtech GmbH Electronic
Results Overview of CLF121012R40.5%100PPM/KKB4 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLF121012R40.5%100PPM/KKB4 Information
CLF121012R40.5%100PPM/KKB4 by Microtech GmbH Electronic is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CLF121012R40.5%100PPM/KKB4
CLF121012R40.5%100PPM/KKB4 CAD Models
CLF121012R40.5%100PPM/KKB4 Part Data Attributes
|
CLF121012R40.5%100PPM/KKB4
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CLF121012R40.5%100PPM/KKB4
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.75 mm | |
Package Length | 3.3 mm | |
Package Style | SMT | |
Package Width | 2.65 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 12.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CLF121012R40.5%100PPM/KKB4
This table gives cross-reference parts and alternative options found for CLF121012R40.5%100PPM/KKB4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLF121012R40.5%100PPM/KKB4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73H2ETTED12R4D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | CLF121012R40.5%100PPM/KKB4 vs RK73H2ETTED12R4D |
CRB32TR12R4D | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | CLF121012R40.5%100PPM/KKB4 vs CRB32TR12R4D |
RK73H2ELTDB12R4D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | CLF121012R40.5%100PPM/KKB4 vs RK73H2ELTDB12R4D |
CR1210-2W-12R4DT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | CLF121012R40.5%100PPM/KKB4 vs CR1210-2W-12R4DT-13 |
RMC35K12R4DB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | CLF121012R40.5%100PPM/KKB4 vs RMC35K12R4DB |
RK73H2EXTE12R4D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | CLF121012R40.5%100PPM/KKB4 vs RK73H2EXTE12R4D |
CLF121012R40.5%100PPM/KNB16 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | CLF121012R40.5%100PPM/KKB4 vs CLF121012R40.5%100PPM/KNB16 |
RK73H2ELTEB12R4D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | CLF121012R40.5%100PPM/KKB4 vs RK73H2ELTEB12R4D |
RK73H2EXTED12R4D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | CLF121012R40.5%100PPM/KKB4 vs RK73H2EXTED12R4D |
RCA121012R4DKEC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | CLF121012R40.5%100PPM/KKB4 vs RCA121012R4DKEC |