CLF1210121K0.5%100PPM/KKB16
Microtech GmbH Electronic
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210,

Overview of CLF1210121K0.5%100PPM/KKB16 by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for CLF1210121K0.5%100PPM/KKB16 by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CLF1210121K0.5%100PPM/KKB16 by Microtech GmbH Electronic

CLF1210121K0.5%100PPM/KKB16
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.625 mm
Package Length
3.15 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
Blister Pack
Rated Power Dissipation (P)
0.5 W
Resistance
121000 Ω
Resistor Type
FIXED RESISTOR
Series
CLF
Size Code
1210
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. CLF1210121K0.5%100PPM/KKB16
    Microtech GmbH Electronic
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210,
    VS

Alternate Parts for CLF1210121K0.5%100PPM/KKB16

This table gives cross-reference parts and alternative options found for CLF1210121K0.5%100PPM/KKB16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLF1210121K0.5%100PPM/KKB16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMF13DT1213 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 121000ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP TA-I Technology Co Ltd CLF1210121K0.5%100PPM/KKB16 vs RMF13DT1213
CRM1210ADX-1213ELF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Bourns Inc CLF1210121K0.5%100PPM/KKB16 vs CRM1210ADX-1213ELF
RMC1/4K1213DB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc CLF1210121K0.5%100PPM/KKB16 vs RMC1/4K1213DB
CLF1210121K0.5%100PPM/KNB8 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic CLF1210121K0.5%100PPM/KKB16 vs CLF1210121K0.5%100PPM/KNB8
AC1210DR-13121KL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation CLF1210121K0.5%100PPM/KKB16 vs AC1210DR-13121KL
RMC35K1213DTE Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc CLF1210121K0.5%100PPM/KKB16 vs RMC35K1213DTE
RPC1210DT121K Fixed Resistor, Thick Film, 0.5W, 121000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc CLF1210121K0.5%100PPM/KKB16 vs RPC1210DT121K
CLF1210121K0.5%100PPM/KKB8 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic CLF1210121K0.5%100PPM/KKB16 vs CLF1210121K0.5%100PPM/KKB8
RTT121213DP4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Ralec CLF1210121K0.5%100PPM/KKB16 vs RTT121213DP4
CR1210-2W-1213DPT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, VENKEL LTD CLF1210121K0.5%100PPM/KKB16 vs CR1210-2W-1213DPT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLF1210121K0.5%100PPM/KKB16 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLF1210121K0.5%100PPM/KKB... by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of CLF1210121K0.5%100PPM/KKB... would you like to use for your alert(s)?
  • Please alert me when CLF1210121K0.5%100PPM/KKB... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLF1210121K0.5%100PPM/KKB... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLF1210121K0.5%100PPM/KKB... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLF1210121K0.5%100PPM/KKB... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLF1210121K0.5%100PPM/KKB....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLF1210121K0.5%100PPM/KKB16 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: