Part Details for CLF1210120K5%100PPM/KKB4 by Microtech GmbH Electronic
Overview of CLF1210120K5%100PPM/KKB4 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLF1210120K5%100PPM/KKB4
CLF1210120K5%100PPM/KKB4 CAD Models
CLF1210120K5%100PPM/KKB4 Part Data Attributes
|
CLF1210120K5%100PPM/KKB4
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CLF1210120K5%100PPM/KKB4
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.625 mm | |
Package Length | 3.15 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CLF | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CLF1210120K5%100PPM/KKB4
This table gives cross-reference parts and alternative options found for CLF1210120K5%100PPM/KKB4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLF1210120K5%100PPM/KKB4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR10X124JGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CLF1210120K5%100PPM/KKB4 vs MR10X124JGL |
CR-10JPB--120K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CLF1210120K5%100PPM/KKB4 vs CR-10JPB--120K |
RPC1210JT120K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CLF1210120K5%100PPM/KKB4 vs RPC1210JT120K |
CR-10JP7--120K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CLF1210120K5%100PPM/KKB4 vs CR-10JP7--120K |
NRCA25J124TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | CLF1210120K5%100PPM/KKB4 vs NRCA25J124TR10QYF |
SWR13JBEU1203N | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Viking Tech Corp | CLF1210120K5%100PPM/KKB4 vs SWR13JBEU1203N |
RC1210JR-10120KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CLF1210120K5%100PPM/KKB4 vs RC1210JR-10120KL |
CR-10JPD--120K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CLF1210120K5%100PPM/KKB4 vs CR-10JPD--120K |
1210W2J0124T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CLF1210120K5%100PPM/KKB4 vs 1210W2J0124T5E |
CRS1210-2W-124JT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | CLF1210120K5%100PPM/KKB4 vs CRS1210-2W-124JT |