Part Details for CLF1210110K1%100PPM/KKB16 by Microtech GmbH Electronic
Overview of CLF1210110K1%100PPM/KKB16 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for CLF1210110K1%100PPM/KKB16
CLF1210110K1%100PPM/KKB16 CAD Models
CLF1210110K1%100PPM/KKB16 Part Data Attributes
|
CLF1210110K1%100PPM/KKB16
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CLF1210110K1%100PPM/KKB16
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.625 mm | |
Package Length | 3.15 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Blister Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CLF | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CLF1210110K1%100PPM/KKB16
This table gives cross-reference parts and alternative options found for CLF1210110K1%100PPM/KKB16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLF1210110K1%100PPM/KKB16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC35K114FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CLF1210110K1%100PPM/KKB16 vs RMC35K114FTE |
NQ07W2F1103T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CLF1210110K1%100PPM/KKB16 vs NQ07W2F1103T5E |
CRG1210F110K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | CLF1210110K1%100PPM/KKB16 vs CRG1210F110K |
CRM1210AFX-1103ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | CLF1210110K1%100PPM/KKB16 vs CRM1210AFX-1103ELF |
RMNW35K114FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CLF1210110K1%100PPM/KKB16 vs RMNW35K114FB |
RK73H2ETBK1103F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CLF1210110K1%100PPM/KKB16 vs RK73H2ETBK1103F |
RMCF1210FT110K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CLF1210110K1%100PPM/KKB16 vs RMCF1210FT110K |
CR1/41103FV | Fixed Resistor, 0.25W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CLF1210110K1%100PPM/KKB16 vs CR1/41103FV |
AF1210FR-13110KL | Fixed Resistor, 0.5W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | YAGEO Corporation | CLF1210110K1%100PPM/KKB16 vs AF1210FR-13110KL |
RK73H2ETTE1103F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CLF1210110K1%100PPM/KKB16 vs RK73H2ETTE1103F |