Part Details for CLF1210105K0.5%100PPM/KNB8 by Microtech GmbH Electronic
Results Overview of CLF1210105K0.5%100PPM/KNB8 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLF1210105K0.5%100PPM/KNB8 Information
CLF1210105K0.5%100PPM/KNB8 by Microtech GmbH Electronic is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CLF1210105K0.5%100PPM/KNB8
CLF1210105K0.5%100PPM/KNB8 CAD Models
CLF1210105K0.5%100PPM/KNB8 Part Data Attributes
|
CLF1210105K0.5%100PPM/KNB8
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CLF1210105K0.5%100PPM/KNB8
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.75 mm | |
Package Length | 3.3 mm | |
Package Style | SMT | |
Package Width | 2.65 mm | |
Packing Method | Blister Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CLF1210105K0.5%100PPM/KNB8
This table gives cross-reference parts and alternative options found for CLF1210105K0.5%100PPM/KNB8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLF1210105K0.5%100PPM/KNB8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73H2ELTED1053D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | CLF1210105K0.5%100PPM/KNB8 vs RK73H2ELTED1053D |
ESR25JZPD1053 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | CLF1210105K0.5%100PPM/KNB8 vs ESR25JZPD1053 |
CR1210-2W-1053DSNT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | CLF1210105K0.5%100PPM/KNB8 vs CR1210-2W-1053DSNT |
RK73H2ETTED1053D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | CLF1210105K0.5%100PPM/KNB8 vs RK73H2ETTED1053D |
RC1210DR-13105KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | CLF1210105K0.5%100PPM/KNB8 vs RC1210DR-13105KL |
RMS13DT1053 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 105000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | CLF1210105K0.5%100PPM/KNB8 vs RMS13DT1053 |
RMSW35K1053DB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | CLF1210105K0.5%100PPM/KNB8 vs RMSW35K1053DB |
ERJS14D1053U | Panasonic Electronic Components | Check for Price | Fixed Resistor, | CLF1210105K0.5%100PPM/KNB8 vs ERJS14D1053U |
RK73H2ELBK1053D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | CLF1210105K0.5%100PPM/KNB8 vs RK73H2ELBK1053D |
CLF1210105K0.5%100PPM/KKB16 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | CLF1210105K0.5%100PPM/KNB8 vs CLF1210105K0.5%100PPM/KKB16 |