Datasheets
CLE-171-01-G-DV-A-P by: Samtec Inc

Board Connector, 142 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug

Part Details for CLE-171-01-G-DV-A-P by Samtec Inc

Overview of CLE-171-01-G-DV-A-P by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for CLE-171-01-G-DV-A-P

Part # Distributor Description Stock Price Buy
DISTI # CLE-171-01-G-DV-A-
Avnet Americas Conn Socket Strip RCP 142 POS 0.8mm Solder ST SMD Tube - Bulk (Alt: CLE-171-01-G-DV-A-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com 0.80 mm Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant 0
  • 2 $27.7000
  • 25 $16.2200
  • 100 $15.4200
  • 500 $14.6600
  • 1,000 $13.9200
  • 5,000 $12.1500
  • 10,000 $11.3900
$11.3900 / $27.7000 Buy Now
DISTI # 000000000005086828
Sager Headers & Wire Housings 0
Buy Now
Master Electronics 0.80 mm Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant 0
  • 2 $27.7000
  • 25 $16.2200
  • 100 $15.4200
  • 500 $14.6600
  • 1,000 $13.9200
  • 5,000 $12.1500
  • 10,000 $11.3900
$11.3900 / $27.7000 Buy Now

Part Details for CLE-171-01-G-DV-A-P

CLE-171-01-G-DV-A-P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CLE-171-01-G-DV-A-P Part Data Attributes

CLE-171-01-G-DV-A-P Samtec Inc
Buy Now Datasheet
Compare Parts:
CLE-171-01-G-DV-A-P Samtec Inc Board Connector, 142 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature METAL PICK & PLACE PAD
Board Mounting Option POSITIONING PIN
Body Breadth 0.125 inch
Body Depth 0.123 inch
Body Length 2.236 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR
Contact Finish Mating AU ON NI
Contact Gender FEMALE
Contact Material BERYLLIUM COPPER
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 375VAC V
Durability 100 Cycles
Filter Feature NO
Insertion Force-Max .556 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.031 inch
Mating Contact Row Spacing 0.047 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.9624 mm
Plating Thickness 10u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.75 A
Reference Standard UL
Terminal Pitch 0.7874 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 142
Withdrawl Force-Min .3336 N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLE-171-01-G-DV-A-P by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLE-171-01-G-DV-A-P by Samtec Inc

Select Manufacturer
Which Manufacturer of CLE-171-01-G-DV-A-P would you like to use for your alert(s)?
  • Please alert me when CLE-171-01-G-DV-A-P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLE-171-01-G-DV-A-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLE-171-01-G-DV-A-P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLE-171-01-G-DV-A-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLE-171-01-G-DV-A-P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLE-171-01-G-DV-A-P by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: