CLE-130-01-G-DV-A-K
Samtec Inc
Description: Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug,

Overview of CLE-130-01-G-DV-A-K by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for CLE-130-01-G-DV-A-K by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 87P4656
Newark Connector, Receptacle, 60 Contacts, 2 Rows, Surface Mount, 0.8 Mm, Connector Systems:Board-To-Board, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Connector Mounting:Surface Mount, Product Range:Cle Series Rohs Compliant: Yes |Samtec CLE-130-01-G-DV-A-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 6
  • 1 $13.9800
  • 25 $12.6000
  • 50 $11.2200
  • 100 $9.1300
  • 500 $6.9400
$6.9400 / $13.9800 Buy Now
DISTI # 3937-CLE-130-01-G-DV-A-K-ND
DigiKey CONN RCPT 60POS 0.031 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT 27
In Stock
  • 1 $20.2000
  • 10 $18.6730
  • 25 $17.6544
  • 50 $17.0182
  • 100 $12.3636
$12.3636 / $20.2000 Buy Now
DISTI # CLE-130-01-G-DV-A-K-ND
DigiKey CONN RCPT 60POS 0.031 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube 19
In Stock
  • 1 $18.2700
  • 10 $14.0600
  • 100 $10.9914
  • 500 $9.3701
  • 1,000 $8.7800
$8.7800 / $18.2700 Buy Now
DISTI # CLE-130-01-G-DV-A-
Avnet Americas Conn Socket Strip SKT 60 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: CLE-130-01-G-DV-A-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $11.1100
  • 10 $10.2700
  • 25 $9.7100
  • 50 $9.3600
  • 100 $6.8000
$6.8000 / $11.1100 Buy Now
DISTI # 200-CLE13001GDVAK
Mouser Electronics Headers & Wire Housings 0.80 mm Tiger Beam Cost-effective Single Beam Socket Strip RoHS: Compliant 0
  • 1 $11.1100
  • 10 $10.2700
  • 23 $9.7100
  • 46 $9.3600
  • 115 $6.8000
  • 506 $5.9400
  • 1,012 $4.2300
  • 2,001 $2.5300
$2.5300 / $11.1100 Order Now
Onlinecomponents.com 0.80 mm Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant 0
  • 5 $12.0900
  • 23 $10.9500
  • 46 $10.4600
  • 69 $10.2700
  • 115 $7.3900
  • 253 $6.9900
  • 506 $6.2600
$6.2600 / $12.0900 Buy Now
DISTI # 000000000001282307
Sager Headers & Wire Housings 0.80 mm Tiger Beam Cost-effective Single Beam Socket Strip Min Qty: 1 0
  • 1 $11.1100
  • 10 $10.2700
  • 25 $9.7100
  • 50 $9.3600
  • 100 $6.8000
  • 500 $5.9400
$5.9400 / $11.1100 Buy Now
DISTI # CLE-130-01-G-DV-A-K
Avnet Abacus (Alt: CLE-130-01-G-DV-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 0.80 mm Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant 0
  • 5 $12.0900
  • 23 $10.9500
  • 46 $10.4600
  • 69 $10.2700
  • 115 $7.3900
  • 253 $6.9900
  • 506 $6.2600
$6.2600 / $12.0900 Buy Now
DISTI # 5cd8d65ccd7c1c4c3822b71a
Samtec 0.80 mm Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube 0
  • 1 $11.1100
  • 10 $10.2700
  • 25 $9.7100
  • 50 $9.3600
  • 100 $6.8000
  • 500 $5.9400
  • 1,000 $4.2300
  • 2,000 $2.5300
$2.5300 / $11.1100 Buy Now

CAD Models for CLE-130-01-G-DV-A-K by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CLE-130-01-G-DV-A-K by Samtec Inc

CLE-130-01-G-DV-A-K
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
PICK & PLACE PAD
Board Mounting Option
POSITIONING PIN
Body Breadth
0.125 inch
Body Depth
0.123 inch
Body Length
0.945 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
375VAC V
Durability
100 Cycles
Filter Feature
NO
Insertion Force-Max
.556 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
Mating Contact Pitch
0.031 inch
Mating Contact Row Spacing
0.047 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.9624 mm
Plating Thickness
10u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.75 A
Reference Standard
UL
Terminal Pitch
0.7874 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
60
Withdrawl Force-Min
.3336 N
Want to compare parts?
  1. CLE-130-01-G-DV-A-K
    Samtec Inc
    Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug,
    VS

Alternate Parts for CLE-130-01-G-DV-A-K

This table gives cross-reference parts and alternative options found for CLE-130-01-G-DV-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLE-130-01-G-DV-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CLE-130-01-G-DV-A-P-TR Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, Samtec Inc CLE-130-01-G-DV-A-K vs CLE-130-01-G-DV-A-P-TR
CLE-130-01-G-DV-A-P Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, Samtec Inc CLE-130-01-G-DV-A-K vs CLE-130-01-G-DV-A-P
CLE-130-01-G-DV-A-TR Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, Samtec Inc CLE-130-01-G-DV-A-K vs CLE-130-01-G-DV-A-TR
10131935-124ALF Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle Amphenol FCi CLE-130-01-G-DV-A-K vs 10131935-124ALF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLE-130-01-G-DV-A-K by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLE-130-01-G-DV-A-K by Samtec Inc

Select Manufacturer
Which Manufacturer of CLE-130-01-G-DV-A-K would you like to use for your alert(s)?
  • Please alert me when CLE-130-01-G-DV-A-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLE-130-01-G-DV-A-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLE-130-01-G-DV-A-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLE-130-01-G-DV-A-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLE-130-01-G-DV-A-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLE-130-01-G-DV-A-K by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: