Part Details for CLD292CB5-6VAC-W18 by LEDtronics Inc
Overview of CLD292CB5-6VAC-W18 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CLD292CB5-6VAC-W18
CLD292CB5-6VAC-W18 CAD Models
CLD292CB5-6VAC-W18 Part Data Attributes
|
CLD292CB5-6VAC-W18
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
CLD292CB5-6VAC-W18
LEDtronics Inc
Single Color LED, Blue, Clear, 7.2mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | COMPLEX | |
Lens Type | CLEAR | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 7.2 mm | |
Surface Mount | NO |