Part Details for CLD248-RG-006 by LEDtronics Inc
Overview of CLD248-RG-006 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLD248-RG-006
CLD248-RG-006 CAD Models
CLD248-RG-006 Part Data Attributes:
|
CLD248-RG-006
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
CLD248-RG-006
LEDtronics Inc
Dual Color LED Array, Red/green, Milky White/diffused,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | RED/GREEN | |
Configuration | COMPLEX | |
Forward Current-Max | 0.02 A | |
Lens Type | MILKY WHITE/DIFFUSED | |
Luminous Intensity-Nom | 15.0/25.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 34 | |
Number of Terminals | 40 | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 26.14 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/568 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 150 deg |