Part Details for CLC5644IMX by Rochester Electronics LLC
Overview of CLC5644IMX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLC5644IMX
CLC5644IMX CAD Models
CLC5644IMX Part Data Attributes
|
CLC5644IMX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CLC5644IMX
Rochester Electronics LLC
QUAD OP-AMP, 15000 uV OFFSET-MAX, 170 MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 50 dB | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1000 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 170000 | |
Width | 3.9 mm |
Alternate Parts for CLC5644IMX
This table gives cross-reference parts and alternative options found for CLC5644IMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC5644IMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC5644IN | QUAD OP-AMP, 15000uV OFFSET-MAX, 170MHz BAND WIDTH, PDIP14, PLASTIC, MDIP-14 | Texas Instruments | CLC5644IMX vs CLC5644IN |
CLC5644IN | QUAD OP-AMP, 15000 uV OFFSET-MAX, 170 MHz BAND WIDTH, PDIP14, PLASTIC, MDIP-14 | Rochester Electronics LLC | CLC5644IMX vs CLC5644IN |
CLC5644IN | IC QUAD OP-AMP, 15000 uV OFFSET-MAX, 170 MHz BAND WIDTH, PDIP14, PLASTIC, MDIP-14, Operational Amplifier | National Semiconductor Corporation | CLC5644IMX vs CLC5644IN |