Part Details for CLC520AMC by Comlinear Corporation
Overview of CLC520AMC by Comlinear Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CLC520AMC
CLC520AMC CAD Models
CLC520AMC Part Data Attributes
|
CLC520AMC
Comlinear Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC520AMC
Comlinear Corporation
Video Amplifier, 1 Channel(s), DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMLINEAR CORP | |
Package Description | DIE | |
Reach Compliance Code | unknown | |
Bandwidth-Nom | 160000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 40 dB | |
JESD-30 Code | R-XUUC-N | |
Number of Channels | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 38 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CLC520AMC
This table gives cross-reference parts and alternative options found for CLC520AMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC520AMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC520ALC | IC 1 CHANNEL, VIDEO AMPLIFIER, UUC13, DIE, Audio/Video Amplifier | National Semiconductor Corporation | CLC520AMC vs CLC520ALC |
CLC520MDC | IC 1 CHANNEL, VIDEO AMPLIFIER, UUC13, DIE, Audio/Video Amplifier | National Semiconductor Corporation | CLC520AMC vs CLC520MDC |
CLC520AMC | 1 CHANNEL, VIDEO AMPLIFIER, UUC13, DIE | Texas Instruments | CLC520AMC vs CLC520AMC |