Part Details for CLC520AJE by Texas Instruments
Overview of CLC520AJE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CLC520AJE
CLC520AJE CAD Models
CLC520AJE Part Data Attributes
|
CLC520AJE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLC520AJE
Texas Instruments
1 CHANNEL, VIDEO AMPLIFIER, PDSO14, PLASTIC, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | OPERATES WITH +/-5V SUPPLY | |
Bandwidth-Nom | 160000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.6235 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.753 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for CLC520AJE
This table gives cross-reference parts and alternative options found for CLC520AJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC520AJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC520AJE-TR13 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO14, PLASTIC, SOIC-14 | Texas Instruments | CLC520AJE vs CLC520AJE-TR13 |
CLC520AJE | Video Amplifier, 1 Channel(s), PDSO14, PLASTIC, SOIC-14 | Comlinear Corporation | CLC520AJE vs CLC520AJE |
CLC520AJETR | Video Amplifier, PDSO14, | Comlinear Corporation | CLC520AJE vs CLC520AJETR |
CLC520AJE-TR13 | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO14, PLASTIC, SOIC-14, Audio/Video Amplifier | National Semiconductor Corporation | CLC520AJE vs CLC520AJE-TR13 |