Part Details for CLC452AJEX by Texas Instruments
Overview of CLC452AJEX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for CLC452AJEX
CLC452AJEX CAD Models
CLC452AJEX Part Data Attributes
|
CLC452AJEX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLC452AJEX
Texas Instruments
OP-AMP, 8000uV OFFSET-MAX, 190MHz BAND WIDTH, PDSO8, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 46 dB | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 540 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 190000 | |
Width | 3.9 mm |
Alternate Parts for CLC452AJEX
This table gives cross-reference parts and alternative options found for CLC452AJEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC452AJEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6723MA | IC OP-AMP, 3700 uV OFFSET-MAX, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | CLC452AJEX vs LMH6723MA |
LMH6723MA/NOPB | IC OP-AMP, 3700 uV OFFSET-MAX, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | CLC452AJEX vs LMH6723MA/NOPB |
LMH6723MAX/NOPB | IC OP-AMP, 3700 uV OFFSET-MAX, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | CLC452AJEX vs LMH6723MAX/NOPB |
LMH6723MAX | IC OP-AMP, 3700 uV OFFSET-MAX, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | CLC452AJEX vs LMH6723MAX |