Part Details for CLC450AJP by National Semiconductor Corporation
Overview of CLC450AJP by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLC450AJP
CLC450AJP CAD Models
CLC450AJP Part Data Attributes
|
CLC450AJP
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC450AJP
National Semiconductor Corporation
IC OP-AMP, 6000 uV OFFSET-MAX, 110 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 13 µA | |
Common-mode Reject Ratio-Nom | 45 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.8171 mm | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 170 V/us | |
Slew Rate-Nom | 280 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 14 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 110000 | |
Width | 7.62 mm |
Alternate Parts for CLC450AJP
This table gives cross-reference parts and alternative options found for CLC450AJP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC450AJP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC452AJP | OP-AMP, 8000uV OFFSET-MAX, 190MHz BAND WIDTH, PDIP8, PLASTIC, MDIP-8 | Texas Instruments | CLC450AJP vs CLC452AJP |
CLC452AJ-QML | OP-AMP, 6000uV OFFSET-MAX, 130MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | CLC450AJP vs CLC452AJ-QML |
CLC452AJ-QML | IC OP-AMP, 6000 uV OFFSET-MAX, 130 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | CLC450AJP vs CLC452AJ-QML |
CLC452AJP | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDIP8, PLASTIC, MDIP-8 | Rochester Electronics LLC | CLC450AJP vs CLC452AJP |