Part Details for CLC440ALC by Texas Instruments
Overview of CLC440ALC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CLC440ALC
CLC440ALC CAD Models
CLC440ALC Part Data Attributes
|
CLC440ALC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLC440ALC
Texas Instruments
OP-AMP, 4000uV OFFSET-MAX, 230MHz BAND WIDTH, UUC, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 30 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | X-XUUC-N | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 1500 V/us | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Unity Gain BW-Nom | 230000 |
Alternate Parts for CLC440ALC
This table gives cross-reference parts and alternative options found for CLC440ALC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC440ALC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC440AMC | IC OP-AMP, 3000 uV OFFSET-MAX, 230 MHz BAND WIDTH, UUC, DIE, Operational Amplifier | National Semiconductor Corporation | CLC440ALC vs CLC440AMC |
CLC440AMC | OP-AMP, 3000uV OFFSET-MAX, 230MHz BAND WIDTH, UUC, DIE | Texas Instruments | CLC440ALC vs CLC440AMC |
CLC440AMC | Operational Amplifier, 1 Func, 3000uV Offset-Max, DIE | Comlinear Corporation | CLC440ALC vs CLC440AMC |
CLC440MDC | OP-AMP, 3000uV OFFSET-MAX, UUC6 | Texas Instruments | CLC440ALC vs CLC440MDC |
CLC440MDC | IC OP-AMP, 3000 uV OFFSET-MAX, UUC6, Operational Amplifier | National Semiconductor Corporation | CLC440ALC vs CLC440MDC |
CLC440ALC | IC OP-AMP, 4000 uV OFFSET-MAX, 230 MHz BAND WIDTH, UUC, DIE, Operational Amplifier | National Semiconductor Corporation | CLC440ALC vs CLC440ALC |