There are no models available for this part yet.
Overview of CLC420BIB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CLC420BIB by Texas Instruments
Part Data Attributes for CLC420BIB by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DIP, DIP8,.3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
10 µA
|
Bias Current-Max (IIB) @25C
|
10 µA
|
Common-mode Reject Ratio-Nom
|
65 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
800 µV
|
JESD-30 Code
|
R-GDIP-T8
|
JESD-609 Code
|
e0
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Slew Rate-Min
|
430 V/us
|
Supply Current-Max
|
5 mA
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
300000
|
Voltage Gain-Min
|
400
|
Wideband
|
YES
|
Width
|
7.62 mm
|
Alternate Parts for CLC420BIB
This table gives cross-reference parts and alternative options found for CLC420BIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC420BIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC406AJM5X | IC OP-AMP, 6000 uV OFFSET-MAX, PDSO5, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | CLC420BIB vs CLC406AJM5X |
AD9621AQ | IC OP-AMP, 15000 uV OFFSET-MAX, 350 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | CLC420BIB vs AD9621AQ |
LM6317IN | OP-AMP, 7000uV OFFSET-MAX, 120MHz BAND WIDTH, PDIP8, DIP-8 | Texas Instruments | CLC420BIB vs LM6317IN |
CLC420BIB | Operational Amplifier, 1 Func, 800uV Offset-Max, CDIP8, CERDIP-8 | Rochester Electronics LLC | CLC420BIB vs CLC420BIB |
TSH350IDT | OP-AMP, 4000uV OFFSET-MAX, 65MHz BAND WIDTH, PDSO8, SOP-8 | STMicroelectronics | CLC420BIB vs TSH350IDT |
MAX4104EUK+T | 740MHz, Low-Noise, Low-Distortion Op Amps in SOT23-5, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | CLC420BIB vs MAX4104EUK+T |
HFA3-0005-9 | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDIP8 | Harris Semiconductor | CLC420BIB vs HFA3-0005-9 |
LM6317IM | IC OP-AMP, 7000 uV OFFSET-MAX, 120 MHz BAND WIDTH, PDSO8, SO-8, Operational Amplifier | National Semiconductor Corporation | CLC420BIB vs LM6317IM |
CLC404AJM5X | OP-AMP, 5000uV OFFSET-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | CLC420BIB vs CLC404AJM5X |
5962-0254401QPX | OP-AMP, 1000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | CLC420BIB vs 5962-0254401QPX |