Part Details for CLC420AID by Texas Instruments
Overview of CLC420AID by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLC420AID
CLC420AID CAD Models
CLC420AID Part Data Attributes
|
CLC420AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLC420AID
Texas Instruments
OP-AMP, 2000uV OFFSET-MAX, CDIP8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-609 Code | e0 | |
Terminal Finish | TIN LEAD |
Alternate Parts for CLC420AID
This table gives cross-reference parts and alternative options found for CLC420AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC420AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC420BID | Operational Amplifier, 1 Func, 800uV Offset-Max, BIPolar, CDIP8, | Comlinear Corporation | CLC420AID vs CLC420BID |
CLC420AID | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, CDIP8, | Comlinear Corporation | CLC420AID vs CLC420AID |