There are no models available for this part yet.
Overview of CLC406A8D by Comlinear Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
CAD Models for CLC406A8D by Comlinear Corporation
Part Data Attributes for CLC406A8D by Comlinear Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COMLINEAR CORP
|
Package Description
|
DIP, DIP8,.3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
CURRENT-FEEDBACK
|
Bias Current-Max (IIB) @25C
|
15 µA
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
12000 µV
|
JESD-30 Code
|
R-XDIP-T8
|
JESD-609 Code
|
e0
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Slew Rate-Min
|
1000 V/us
|
Supply Current-Max
|
5.8 mA
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Wideband
|
YES
|
Alternate Parts for CLC406A8D
This table gives cross-reference parts and alternative options found for CLC406A8D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC406A8D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC410AID | Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, CDIP8, | Comlinear Corporation | CLC406A8D vs CLC410AID |
CLC409AJ | Operational Amplifier | Rochester Electronics LLC | CLC406A8D vs CLC409AJ |
CLC410A8D | Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, CDIP8, | Comlinear Corporation | CLC406A8D vs CLC410A8D |