Part Details for CLC402AJFQML by Texas Instruments
Overview of CLC402AJFQML by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLC402AJFQML
CLC402AJFQML CAD Models
CLC402AJFQML Part Data Attributes
|
CLC402AJFQML
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLC402AJFQML
Texas Instruments
OP-AMP, 2800uV OFFSET-MAX, CDIP8, CERDIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 60 dB | |
Input Offset Voltage-Max | 2800 µV | |
JESD-30 Code | R-GDIP-T8 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 500 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CLC402AJFQML
This table gives cross-reference parts and alternative options found for CLC402AJFQML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC402AJFQML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9203301MPA | Operational Amplifier, 1 Func, 2800uV Offset-Max, BIPolar, CDIP8, | Comlinear Corporation | CLC402AJFQML vs 5962-9203301MPA |
CLC402AJ | IC OP-AMP, 2800 uV OFFSET-MAX, 177 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | CLC402AJFQML vs CLC402AJ |
5962-9203301MPC | Operational Amplifier, 1 Func, 2800uV Offset-Max, BIPolar, CDIP8, | Comlinear Corporation | CLC402AJFQML vs 5962-9203301MPC |
CLC402AJ-QML | OP-AMP, 2800uV OFFSET-MAX, CDIP8, CERDIP-8 | Texas Instruments | CLC402AJFQML vs CLC402AJ-QML |
5962F9203301MPX | OP-AMP, 2800uV OFFSET-MAX, 177MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | CLC402AJFQML vs 5962F9203301MPX |