Part Details for CLC175US24 by XP Power
Overview of CLC175US24 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CLC175US24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R8365
|
Newark | Power Supply, Ac-Dc, Medical, 24V, 6.9A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):175W @ 10Cfm, Power Rating (Convection Cooling):-, Input Voltage Vac:85V Ac To 264V Ac, Height:33Mm Rohs Compliant: Yes |Xp Power CLC175US24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.3700 / $156.3900 | Buy Now |
DISTI #
CLC175US24-ND
|
DigiKey | AC/DC CONVERTER 24V 55W Min Qty: 1 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$131.3706 / $156.3900 | Buy Now |
DISTI #
209-CLC175US24
|
Mouser Electronics | Switching Power Supplies PSU, 175 WATT, OPEN FRAME RoHS: Compliant | 3 |
|
$140.7500 / $156.3900 | Buy Now |
DISTI #
71103575
|
RS | Power Supply AC-DC Open Frame: 175W 24V@6.9A 85-264V In | XP Power CLC175US24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 56 |
|
$148.0100 / $162.6500 | Buy Now |
DISTI #
CLC175US24
|
TME | Power supply: switching, open, 175W, 120÷370VDC, 85÷264VAC, OUT: 1 Min Qty: 1 | 0 |
|
$155.4000 / $177.6000 | RFQ |
Part Details for CLC175US24
CLC175US24 CAD Models
CLC175US24 Part Data Attributes
|
CLC175US24
XP Power
Buy Now
Datasheet
|
Compare Parts:
CLC175US24
XP Power
AC-DC Regulated Power Supply Module, 2 Output, 171.6W, Hybrid, PACKAGE-23
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X23 | |
Length | 127 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 33.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 171.6 W | |
Trim/Adjustable Output | YES | |
Width | 76.2 mm |