Part Details for CLC175US24-M by XP Power
Overview of CLC175US24-M by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CLC175US24-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R9147
|
Newark | Power Supply, Ac-Dc, Medical, 24V, 6.9A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):175W @ 10Cfm, Power Rating (Convection Cooling):-, Input Voltage Vac:85V Ac To 264V Ac, Height:33Mm Rohs Compliant: Yes |Xp Power CLC175US24-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.3700 / $156.3900 | Buy Now |
DISTI #
CLC175US24-M-ND
|
DigiKey | AC/DC CONVERTER 24V 55W Min Qty: 1 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$156.3900 | Buy Now |
DISTI #
209-CLC175US24-M
|
Mouser Electronics | Switching Power Supplies PSU, 175W, MEDICAL OPEN FRAME RoHS: Compliant | 17 |
|
$140.7500 / $156.3900 | Buy Now |
DISTI #
72063888
|
RS | Power Supply, AC-DC, Open Frame, Medical, 175W, 24V, 6.9A, CLC Series | XP Power CLC175US24-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 2 |
|
$143.7400 / $157.9500 | Buy Now |
DISTI #
CLC175US24-M
|
TME | Power supply: switching, open, 175W, 120÷370VDC, 85÷264VAC, OUT: 1 Min Qty: 1 | 0 |
|
$128.2400 / $146.5600 | RFQ |
|
Neutron USA | Switching Power Supplies PSU, 175W, MEDICAL OPEN FRAME | 19 |
|
$362.2100 | Buy Now |
Part Details for CLC175US24-M
CLC175US24-M CAD Models
CLC175US24-M Part Data Attributes
|
CLC175US24-M
XP Power
Buy Now
Datasheet
|
Compare Parts:
CLC175US24-M
XP Power
AC/DC CONVERTER 24V 55W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-02-18 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |