There are no models available for this part yet.
Overview of CLC114AJP by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC114AJP | Rochester Electronics LLC | Buffer Amplifier, 4 Func, BIPolar, PDIP14, PLASTIC, DIP-14 |
Price & Stock for CLC114AJP by Rochester Electronics LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | CLC114A - Quad, Low Power Video Buffer RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 674 |
|
$52.7900 / $62.1100 | Buy Now |
CAD Models for CLC114AJP by Rochester Electronics LLC
Part Data Attributes for CLC114AJP by Rochester Electronics LLC
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Package Description
|
PLASTIC, DIP-14
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
BUFFER
|
Average Bias Current-Max (IIB)
|
5 µA
|
Bandwidth (3dB)-Nom
|
95 MHz
|
Input Offset Voltage-Max
|
5000 µV
|
JESD-30 Code
|
R-PDIP-T14
|
Length
|
19.18 mm
|
Neg Supply Voltage Limit-Max
|
-7 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Min
|
0.02 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
5.08 mm
|
Slew Rate-Nom
|
450 V/us
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for CLC114AJP
This table gives cross-reference parts and alternative options found for CLC114AJP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC114AJP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC114AJ-MLS | IC QUAD BUFFER AMPLIFIER, CDIP14, CERDIP-14, Buffer Amplifier | National Semiconductor Corporation | CLC114AJP vs CLC114AJ-MLS |
CLC114AJ-QML | IC QUAD BUFFER AMPLIFIER, CDIP14, CERDIP-14, Buffer Amplifier | National Semiconductor Corporation | CLC114AJP vs CLC114AJ-QML |
5962-9233901MCC | Buffer Amplifier, 4 Func, BIPolar, CDIP14, | Comlinear Corporation | CLC114AJP vs 5962-9233901MCC |
CLC114AJ-MLS | QUAD BUFFER AMPLIFIER, CDIP14, CERDIP-14 | Texas Instruments | CLC114AJP vs CLC114AJ-MLS |
CLC114A8B | Buffer Amplifier, 4 Func, BIPolar, CDIP14, | Comlinear Corporation | CLC114AJP vs CLC114A8B |
CLC114AJP | QUAD BUFFER AMPLIFIER, PDIP14, PLASTIC, DIP-14 | Texas Instruments | CLC114AJP vs CLC114AJP |
CLC114AJ-QML | QUAD BUFFER AMPLIFIER, CDIP14, CERDIP-14 | Texas Instruments | CLC114AJP vs CLC114AJ-QML |
5962-9233901MCC | QUAD BUFFER AMPLIFIER, CDIP14 | Texas Instruments | CLC114AJP vs 5962-9233901MCC |
Related Parts for CLC114AJP
-
CLC1009IST5XOperational Amplifiers
-
ADS5517IRGZRAnalog to Digital Converters
-
CLC111AJPBuffer Amplifiers
-
5962-85131032AMultiplexers or Switches
-
DAC716UBDigital to Analog Converters
-
LFE5U-85F-7BG381CField Programmable Gate Arrays
-
CHT-LDNS-033-TO254-TLinear Regulator ICs
-
AM26LS32AMFKBLine Driver or Receivers
-
BAV99Rectifier Diodes