Part Details for CLC020ACQ by National Semiconductor Corporation
Overview of CLC020ACQ by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CLC020ACQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | Video/TV Circuit, SMPTE, 28 Pin, Plastic, PLCC | 499 |
|
$23.6250 / $29.2500 | Buy Now |
Part Details for CLC020ACQ
CLC020ACQ CAD Models
CLC020ACQ Part Data Attributes:
|
CLC020ACQ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC020ACQ
National Semiconductor Corporation
IC SPECIALTY CONSUMER CIRCUIT, PQCC28, PLASTIC, LCC-28, Consumer IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for CLC020ACQ
This table gives cross-reference parts and alternative options found for CLC020ACQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC020ACQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC020BCQ/NOPB | IC SPECIALTY CONSUMER CIRCUIT, PQCC28, PLASTIC, LCC-28, Consumer IC:Other | National Semiconductor Corporation | CLC020ACQ vs CLC020BCQ/NOPB |
CLC020BCQ | IC SPECIALTY CONSUMER CIRCUIT, PQCC28, PLASTIC, LCC-28, Consumer IC:Other | National Semiconductor Corporation | CLC020ACQ vs CLC020BCQ |