Part Details for CLA4603-000 by Skyworks Solutions Inc
Overview of CLA4603-000 by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLA4603-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1033-ND
|
DigiKey | DIODE LIMITER SILICON 20-45V Min Qty: 100 Lead time: 15 Weeks Container: Tray |
11800 In Stock |
|
$1.7075 / $2.2145 | Buy Now |
DISTI #
873-CLA4603-000
|
Mouser Electronics | PIN Diodes IL .1dB @-10dBm Max CW Pwr 2W RoHS: Compliant | 13400 |
|
$1.7500 / $2.1900 | Buy Now |
DISTI #
CLA4603-000
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 1100 | 0 |
|
$1.6700 | Buy Now |
Part Details for CLA4603-000
CLA4603-000 CAD Models
CLA4603-000 Part Data Attributes
|
CLA4603-000
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
CLA4603-000
Skyworks Solutions Inc
Pin Diode, 20V V(BR), Silicon, GREEN, DIE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | DIE | |
Package Description | GREEN, DIE-1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Samacsys Manufacturer | Skyworks | |
Application | LIMITER | |
Breakdown Voltage-Min | 20 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.15 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | KA BAND | |
JESD-30 Code | S-XUUC-N1 | |
Minority Carrier Lifetime-Nom | 0.005 µs | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for CLA4603-000
This table gives cross-reference parts and alternative options found for CLA4603-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLA4603-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLA3131-01-149-801 | Pin Diode, Silicon, | Alpha Industries | CLA4603-000 vs CLA3131-01-149-801 |