Part Details for CLA4601-000 by Alpha Industries
Overview of CLA4601-000 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CLA4601-000
CLA4601-000 CAD Models
CLA4601-000 Part Data Attributes
|
CLA4601-000
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
CLA4601-000
Alpha Industries
Pin Diode, 15V V(BR), Silicon, DIE-1
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Part Package Code | DIE | |
Package Description | DIE-1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Application | LIMITER | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.15 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2.5 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO KA BAND | |
JESD-30 Code | S-XUUC-N1 | |
Minority Carrier Lifetime-Nom | 0.005 µs | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CLA4601-000
This table gives cross-reference parts and alternative options found for CLA4601-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLA4601-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLA3134-01-150-806 | Pin Diode, Silicon, | Alpha Industries | CLA4601-000 vs CLA3134-01-150-806 |