Part Details for CLA1B-MKW-XD0F0E83 by Cree, Inc.
Overview of CLA1B-MKW-XD0F0E83 by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CLA1B-MKW-XD0F0E83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T8729
|
Newark | Led, Hb, Warm White, 304Mw, 8.6Lm, Led Color:Warm White, Led Mounting:Smd, Viewing Angle:120°, Product Range:Cla1B-Mkw Series, No. Of Pins:4Pins Rohs Compliant: Yes |Cree Led CLA1B-MKW-XD0F0E83 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1780 / $0.2380 | Buy Now |
DISTI #
11X6432
|
Newark | Led, Hb, Warm White, 304Mw, 8.6Lm, Led Color:Warm White, Led Mounting:Smd, Viewing Angle:120°, Product Range:Cla1B-Mkw Series, Automotive Qualification Standard:-, Msl:-, No. Of Pins:4Pins Rohs Compliant: Yes |Cree Led CLA1B-MKW-XD0F0E83 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2280 | Buy Now |
DISTI #
CLA1B-MKW-XD0F0E83CT-ND
|
DigiKey | LED CLA1B-WKW/MKW WARM WHT 4PLCC Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3250 In Stock |
|
$0.1971 / $0.2800 | Buy Now |
DISTI #
CLA1B-MKW-XD0F0E83
|
Avnet Americas | 6.3 - 13.9LM, CCT: E8, TAPE & REEL - Tape and Reel (Alt: CLA1B-MKW-XD0F0E83) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
941-CLA1BMKWXD0F0E83
|
Mouser Electronics | Standard LEDs - SMD Warm White LED RoHS: Compliant | 2470 |
|
$0.2120 / $0.2700 | Buy Now |
DISTI #
CLA1B-MKW-XD0F0E83
|
TTI | Standard LEDs - SMD Warm White LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1800 / $0.2100 | Buy Now |
DISTI #
CLA1B-MKW-XD0F0E83
|
Avnet Silica | 6.3 - 13.9LM, CCT: E8, TAPE & REEL (Alt: CLA1B-MKW-XD0F0E83) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CLA1B-MKW-XD0F0E83
CLA1B-MKW-XD0F0E83 CAD Models
CLA1B-MKW-XD0F0E83 Part Data Attributes
|
CLA1B-MKW-XD0F0E83
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CLA1B-MKW-XD0F0E83
Cree, Inc.
Single Color LED, Warm White, ROHS COMPLIANT, PLASTIC, SMD, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMD, LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Color | WARM WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.08 A | |
Luminous Intensity-Nom | 3023.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Viewing Angle | 120 deg |