Part Details for CL8820AQI208-4 by Clear Logic
Overview of CL8820AQI208-4 by Clear Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL8820AQI208-4
CL8820AQI208-4 CAD Models
CL8820AQI208-4 Part Data Attributes
|
CL8820AQI208-4
Clear Logic
Buy Now
Datasheet
|
Compare Parts:
CL8820AQI208-4
Clear Logic
Field Programmable Gate Array, 672-Cell, CMOS, PQFP208
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CLEAR LOGIC | |
Package Description | QFP, QFP208,1.2SQ,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G208 | |
Number of Inputs | 152 | |
Number of Logic Cells | 672 | |
Number of Outputs | 152 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |