There are no models available for this part yet.
Overview of CL65BN4R7MPE by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CL65BN4R7MPE by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | 1 |
|
$45.5000 | Buy Now |
CAD Models for CL65BN4R7MPE by Vishay Sprague
Part Data Attributes for CL65BN4R7MPE by Vishay Sprague
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY TANSITOR
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
STANDARD: MIL-C-3965/4
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (WET)
|
Leakage Current
|
0.001 mA
|
Manufacturer Series
|
CL65
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.036
|
Terminal Shape
|
WIRE
|
Alternate Parts for CL65BN4R7MPE
This table gives cross-reference parts and alternative options found for CL65BN4R7MPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL65BN4R7MPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT79A4.7MM100V | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Firadec | CL65BN4R7MPE vs CT79A4.7MM100V |
CT79A4.7UF+/-20%100V | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CL65BN4R7MPE vs CT79A4.7UF+/-20%100V |
M39006/22-0624 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 4.7uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | CL65BN4R7MPE vs M39006/22-0624 |
M39006/09-8172 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 4.7uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | CL65BN4R7MPE vs M39006/09-8172 |
CL65BN4R7MPE | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Tansitor | CL65BN4R7MPE vs CL65BN4R7MPE |
CT9HTA4.7UF+/-20%100V | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CL65BN4R7MPE vs CT9HTA4.7UF+/-20%100V |
311P1003475M | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Matsuo Electric Co Ltd | CL65BN4R7MPE vs 311P1003475M |
CT9CRB4.720100 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CL65BN4R7MPE vs CT9CRB4.720100 |
CT4EA4.7MM100V | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Firadec | CL65BN4R7MPE vs CT4EA4.7MM100V |
T292A475M100PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 4.7uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | CL65BN4R7MPE vs T292A475M100PS |