Part Details for CL65BJ250KPE by Vishay Intertechnologies
Overview of CL65BJ250KPE by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL65BJ250KPE
CL65BJ250KPE CAD Models
CL65BJ250KPE Part Data Attributes
|
CL65BJ250KPE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CL65BJ250KPE
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 25uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 25 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | +/-5% Capacitance Tolerance | |
Dielectric Material | TANTALUM (WET) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-3965/4 | |
Series | CL65 |
Alternate Parts for CL65BJ250KPE
This table gives cross-reference parts and alternative options found for CL65BJ250KPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL65BJ250KPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45265-B6256-K | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 25uF | TDK Epcos | CL65BJ250KPE vs B45265-B6256-K |
B45265-A6256-K | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 25uF | TDK Epcos | CL65BJ250KPE vs B45265-A6256-K |