Part Details for CL55C8R2CDAF by Samsung Electro-Mechanics
Overview of CL55C8R2CDAF by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL55C8R2CDAF
CL55C8R2CDAF CAD Models
CL55C8R2CDAF Part Data Attributes
|
CL55C8R2CDAF
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL55C8R2CDAF
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.0488% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 3.0488% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for CL55C8R2CDAF
This table gives cross-reference parts and alternative options found for CL55C8R2CDAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL55C8R2CDAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL55C8R2CDAP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 2220, | Samsung Electro-Mechanics | CL55C8R2CDAF vs CL55C8R2CDAP |
CL55C8R2CDAO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 2220, | Samsung Electro-Mechanics | CL55C8R2CDAF vs CL55C8R2CDAO |
CL55C8R2CDAL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 2220, | Samsung Electro-Mechanics | CL55C8R2CDAF vs CL55C8R2CDAL |
CL55C8R2CDDF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 2220, | Samsung Electro-Mechanics | CL55C8R2CDAF vs CL55C8R2CDDF |
CL55C8R2CDBD | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 2220, | Samsung Electro-Mechanics | CL55C8R2CDAF vs CL55C8R2CDBD |
CL55C8R2CDDL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 2220, | Samsung Electro-Mechanics | CL55C8R2CDAF vs CL55C8R2CDDL |
CL55C8R2CDAE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 2220, | Samsung Electro-Mechanics | CL55C8R2CDAF vs CL55C8R2CDAE |
CL55C8R2CDEE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 2220, | Samsung Electro-Mechanics | CL55C8R2CDAF vs CL55C8R2CDEE |
CL55C8R2CDCC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 2220, | Samsung Electro-Mechanics | CL55C8R2CDAF vs CL55C8R2CDCC |
CL55C8R2CDBP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 2220, | Samsung Electro-Mechanics | CL55C8R2CDAF vs CL55C8R2CDBP |