CL55B224KHJNNNG
Samsung Electro-Mechanics
Description: Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 2220, CHIP

Overview of CL55B224KHJNNNG by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CL55B224KHJNNNG by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CL55B224KHJNNNG by Samsung Electro-Mechanics

CL55B224KHJNNNG
Samsung Electro-Mechanics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Package Description
, 2220
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.22 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.5 mm
JESD-609 Code
e3
Length
5.7 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
630 V
Size Code
2220
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
5 mm
Want to compare parts?
  1. CL55B224KHJNNNG
    Samsung Electro-Mechanics
    Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 2220, CHIP
    VS

Alternate Parts for CL55B224KHJNNNG

This table gives cross-reference parts and alternative options found for CL55B224KHJNNNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL55B224KHJNNNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
631S47W224KF6R CAPACITOR, CERAMIC, MULTILAYER, 630V, X7R, 0.22uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc CL55B224KHJNNNG vs 631S47W224KF6R
631S47W224KF4U CAPACITOR, CERAMIC, MULTILAYER, 630V, X7R, 0.22uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc CL55B224KHJNNNG vs 631S47W224KF4U
CL55B224KHJNNND Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 2220, CHIP Samsung Electro-Mechanics CL55B224KHJNNNG vs CL55B224KHJNNND
631S47W224KF4T Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc CL55B224KHJNNNG vs 631S47W224KF4T
CL55B224KHJNNNC Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 2220, CHIP Samsung Electro-Mechanics CL55B224KHJNNNG vs CL55B224KHJNNNC
631S47W224KF4R CAPACITOR, CERAMIC, MULTILAYER, 630V, X7R, 0.22uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc CL55B224KHJNNNG vs 631S47W224KF4R
CL55B224KHJNNNS Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 2220, CHIP Samsung Electro-Mechanics CL55B224KHJNNNG vs CL55B224KHJNNNS
631S47W224KF6U CAPACITOR, CERAMIC, MULTILAYER, 630V, X7R, 0.22uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc CL55B224KHJNNNG vs 631S47W224KF6U
ST2220XR224K631 Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 2220, CHIP, HALOGEN FREE AND ROHS COMPLIANT MERITEK Electronics Corporation CL55B224KHJNNNG vs ST2220XR224K631
631S47W224KF6T Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc CL55B224KHJNNNG vs 631S47W224KF6T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CL55B224KHJNNNG by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CL55B224KHJNNNG by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of CL55B224KHJNNNG would you like to use for your alert(s)?
  • Please alert me when CL55B224KHJNNNG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CL55B224KHJNNNG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CL55B224KHJNNNG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CL55B224KHJNNNG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CL55B224KHJNNNG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CL55B224KHJNNNG by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: