Part Details for CL43C682GBFGNNE by Samsung Electro-Mechanics
Overview of CL43C682GBFGNNE by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL43C682GBFGNNE
CL43C682GBFGNNE CAD Models
CL43C682GBFGNNE Part Data Attributes
|
CL43C682GBFGNNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL43C682GBFGNNE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CL43C682GBFGNNE
This table gives cross-reference parts and alternative options found for CL43C682GBFGNNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL43C682GBFGNNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812N682G500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CL43C682GBFGNNE vs 1812N682G500CG |
CL43C682GBFNLNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1812, | Samsung Electro-Mechanics | CL43C682GBFGNNE vs CL43C682GBFNLNE |
CL43C682GBNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1812, | Samsung Electro-Mechanics | CL43C682GBFGNNE vs CL43C682GBNB |
CC1812GKNPO9BN682 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP | YAGEO Corporation | CL43C682GBFGNNE vs CC1812GKNPO9BN682 |
CL43C682GBNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1812, | Samsung Electro-Mechanics | CL43C682GBFGNNE vs CL43C682GBNE |
CL43C682GBNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1812, | Samsung Electro-Mechanics | CL43C682GBFGNNE vs CL43C682GBNC |
CL43C682GBFNCNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1812, | Samsung Electro-Mechanics | CL43C682GBFGNNE vs CL43C682GBFNCNE |
222286514682 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP | YAGEO Corporation | CL43C682GBFGNNE vs 222286514682 |
CL43C682GBFANNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 1812, | Samsung Electro-Mechanics | CL43C682GBFGNNE vs CL43C682GBFANNE |
MG43N682G500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CL43C682GBFGNNE vs MG43N682G500CT |