Part Details for CL43C221KKINCNE by Samsung Electro-Mechanics
Overview of CL43C221KKINCNE by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL43C221KKINCNE
CL43C221KKINCNE CAD Models
CL43C221KKINCNE Part Data Attributes
|
CL43C221KKINCNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL43C221KKINCNE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2018-06-27 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CL43C221KKINCNE
This table gives cross-reference parts and alternative options found for CL43C221KKINCNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL43C221KKINCNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL43C221KKINNNE | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812, | Samsung Electro-Mechanics | CL43C221KKINCNE vs CL43C221KKINNNE |
CL43C221KKIACNB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812, | Samsung Electro-Mechanics | CL43C221KKINCNE vs CL43C221KKIACNB |
CL43C221KKIGNNE | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812, | Samsung Electro-Mechanics | CL43C221KKINCNE vs CL43C221KKIGNNE |
C1812C221KHGACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL43C221KKINCNE vs C1812C221KHGACTU |
C4532C0G3F221K(200KA) | CAPACITOR, CERAMIC, MULTILAYER, 3000 V, C0G, 0.00022 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CL43C221KKINCNE vs C4532C0G3F221K(200KA) |
C1812C221KHGAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL43C221KKINCNE vs C1812C221KHGAC |
CL43C221KKIACNE | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812, | Samsung Electro-Mechanics | CL43C221KKINCNE vs CL43C221KKIACNE |
MC12KTN302221 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1812, CHIP | Viking Tech Corp | CL43C221KKINCNE vs MC12KTN302221 |
CL43C221KKIALNB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812, | Samsung Electro-Mechanics | CL43C221KKINCNE vs CL43C221KKIALNB |
C1812C221KHGAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL43C221KKINCNE vs C1812C221KHGAL |