Part Details for CL43B684MCCO by Samsung Electro-Mechanics
Overview of CL43B684MCCO by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL43B684MCCO
CL43B684MCCO CAD Models
CL43B684MCCO Part Data Attributes
|
CL43B684MCCO
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL43B684MCCO
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 10 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CL43B684MCCO
This table gives cross-reference parts and alternative options found for CL43B684MCCO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL43B684MCCO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL43B684MCAF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1812, | CL43B684MCCO vs CL43B684MCAF |
1812A1000684MDT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1812, CHIP | CL43B684MCCO vs 1812A1000684MDT |
1812Y1000684MDR | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | CL43B684MCCO vs 1812Y1000684MDR |
CL43B684MCBP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1812, | CL43B684MCCO vs CL43B684MCBP |
SRMC1812Y684MBJ | SRT Micro Ceramique | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1812, | CL43B684MCCO vs SRMC1812Y684MBJ |
CL43B684MCDP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1812, | CL43B684MCCO vs CL43B684MCDP |
1812F1000684MDR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | CL43B684MCCO vs 1812F1000684MDR |
1812Y1000684MEBM01 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1812, CHIP | CL43B684MCCO vs 1812Y1000684MEBM01 |
1812Y1000684MERM01 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1812, CHIP | CL43B684MCCO vs 1812Y1000684MERM01 |
CL43B684MCBC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1812, | CL43B684MCCO vs CL43B684MCBC |