Part Details for CL43B684MCBD by Samsung Electro-Mechanics
Overview of CL43B684MCBD by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL43B684MCBD
CL43B684MCBD CAD Models
CL43B684MCBD Part Data Attributes
|
CL43B684MCBD
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL43B684MCBD
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CL43B684MCBD
This table gives cross-reference parts and alternative options found for CL43B684MCBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL43B684MCBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL43B684MCBS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1812, | Samsung Electro-Mechanics | CL43B684MCBD vs CL43B684MCBS |
CL43B684MCEF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1812, | Samsung Electro-Mechanics | CL43B684MCBD vs CL43B684MCEF |
CL43B684MCCD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1812, | Samsung Electro-Mechanics | CL43B684MCBD vs CL43B684MCCD |
CL43B684MCAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1812, | Samsung Electro-Mechanics | CL43B684MCBD vs CL43B684MCAB |
1812A1000684MDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1812, CHIP | Knowles Capacitors | CL43B684MCBD vs 1812A1000684MDT |
CL43B684MCCS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1812, | Samsung Electro-Mechanics | CL43B684MCBD vs CL43B684MCCS |
CL43B684MCEO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1812, | Samsung Electro-Mechanics | CL43B684MCBD vs CL43B684MCEO |
CL43B684MCCB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1812, | Samsung Electro-Mechanics | CL43B684MCBD vs CL43B684MCCB |
CL43B684MCED | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1812, | Samsung Electro-Mechanics | CL43B684MCBD vs CL43B684MCED |
CL43B684MCAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1812, | Samsung Electro-Mechanics | CL43B684MCBD vs CL43B684MCAC |