Part Details for CL43B393JDNB by Samsung Electro-Mechanics
Overview of CL43B393JDNB by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL43B393JDNB
CL43B393JDNB CAD Models
CL43B393JDNB Part Data Attributes
|
CL43B393JDNB
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL43B393JDNB
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CL43B393JDNB
This table gives cross-reference parts and alternative options found for CL43B393JDNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL43B393JDNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812X393J201BX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1812, | Holy Stone Enterprise Co Ltd | CL43B393JDNB vs C1812X393J201BX |
C1812X393J201BD | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1812, | Holy Stone Enterprise Co Ltd | CL43B393JDNB vs C1812X393J201BD |
C1812X393J201BDX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1812, | Holy Stone Enterprise Co Ltd | CL43B393JDNB vs C1812X393J201BDX |
CL43B393JDNL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1812, | Samsung Electro-Mechanics | CL43B393JDNB vs CL43B393JDNL |
C1812X393J201BO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1812, | Holy Stone Enterprise Co Ltd | CL43B393JDNB vs C1812X393J201BO |
CR1812X7R393JWT | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1812, | Quantic UTC | CL43B393JDNB vs CR1812X7R393JWT |
C1812X393J201TDX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1812, | Holy Stone Enterprise Co Ltd | CL43B393JDNB vs C1812X393J201TDX |
C1812X393J201TDO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1812, | Holy Stone Enterprise Co Ltd | CL43B393JDNB vs C1812X393J201TDO |
C1812X393J201TX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1812, | Holy Stone Enterprise Co Ltd | CL43B393JDNB vs C1812X393J201TX |
CL43B393JDNF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1812, | Samsung Electro-Mechanics | CL43B393JDNB vs CL43B393JDNF |